- Home ›
- All Products›
- PR04403VBBN
PR04403VBBN
METZ CONNECT
Pin Header - Type 191 - 3 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 191 - 3 pole - Pitch 3.81mm
Search Keywords: PR04403VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04403VBBN
-
Alias/AKA:31191103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,250
$0.7974
2,500
$0.4907
3,750
$0.3885
5,000 +
$0.3807
Click for Quote
Log in
to unlock special pricing