- Home ›
- All Products›
- PR04403HBBN
PR04403HBBN
METZ CONNECT
Pin Header - Type 190 - 3 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 190 - 3 pole - Pitch 3.81mm
Search Keywords: PR04403HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04403HBBN
-
Alias/AKA:31190103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$0.6192
500
$0.5031
1,000
$0.4806
3,000
$0.4535
5,000
$0.4190
8,000
$0.4025
10,000
$0.3864
15,000 +
$0.3649
Click for Quote
Log in
to unlock special pricing