- Home ›
- All Products›
- PR04402VBBN
PR04402VBBN
METZ CONNECT
Pin Header - Type 191 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 191 - 2 pole - Pitch 3.81mm
Search Keywords: PR04402VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04402VBBN
-
Alias/AKA:31191102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.4139
500
$0.3363
1,000
$0.3354
3,000
$0.3075
5,000
$0.2801
8,000
$0.2794
15,000
$0.2439
25,000 +
$0.2433
Click for Quote
Log in
to unlock special pricing