- Home ›
- All Products›
- PR03507VBHC
PR03507VBHC
METZ CONNECT
Pin header 046 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 046 - 7 pole - Pitch 5mm
Search Keywords: PR03507VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR03507VBHC
-
Alias/AKA:31046107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$2.132
2,500
$1.129
3,750
$0.794
5,000 +
$0.778
Click for Quote
Log in
to unlock special pricing