- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR03303VBHC
PR03303VBHC
METZ CONNECT
Pin Header - Type 224 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 224 - 3 pole - Pitch 3.5mm
Search Keywords: PR03303VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR03303VBHC
-
Alias/AKA:31224103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.4324
500
$0.3731
1,000
$0.3520
3,000
$0.3477
5,000
$0.3103
8,000
$0.3029
15,000
$0.2955
25,000 +
$0.2948
Click for Quote
Log in
to unlock special pricing