- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR01604VBHC
PR01604VBHC
METZ CONNECT
Pin header 018 - 4 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 018 - 4 pole - Pitch 5.08mm
Search Keywords: PR01604VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01604VBHC
-
Alias/AKA:31018104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.6685
250
$0.5607
1,000
$0.5188
3,000
$0.4762
5,000
$0.4524
8,000
$0.4345
10,000
$0.4171
15,000 +
$0.3940
Click for Quote
Log in
to unlock special pricing