- Home ›
- All Products›
- PR01602VBVC
PR01602VBVC
METZ CONNECT
Pin header 028 - 2 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 028 - 2 pole - Pitch 5.08mm
Search Keywords: PR01602VBVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01602VBVC
-
Alias/AKA:31028102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.4129
500
$0.3355
1,000
$0.3346
3,000
$0.3067
5,000
$0.2794
8,000
$0.2787
15,000
$0.2433
25,000 +
$0.2427
Click for Quote
Log in
to unlock special pricing