- Home ›
- All Products›
- PR01524VBVC
PR01524VBVC
METZ CONNECT
Pin header 027 - 24 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 027 - 24 pole - Pitch 5mm
Search Keywords: PR01524VBVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01524VBVC
-
Alias/AKA:31027124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
125
$6.06
250
$3.73
375
$2.95
500 +
$2.89
Click for Quote
Log in
to unlock special pricing