- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR01524VBHC
PR01524VBHC
METZ CONNECT
Pin header 017 - 24 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 017 - 24 pole - Pitch 5mm
Search Keywords: PR01524VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01524VBHC
-
Alias/AKA:31017124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
551
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.97
25
$2.96
50
$2.95
125
$2.94
250
$2.21
375
$2.06
500 +
$2.02
Click for Quote
Log in
to unlock special pricing