- Home ›
- All Products›
- PR01523VBVC
METZ CONNECT
PR01523VBVC
Pin header 027 - 23 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 027 - 23 pole - Pitch 5mm
Search Keywords: PR01523VBVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01523VBVC
-
Alias/AKA:31027123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is PR01523VBVC RoHS compliant?
Yes, PR01523VBVC is RoHS compliant.
What is the lead time for PR01523VBVC?
The standard lead time for PR01523VBVC is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$7.89
2,500
$4.03
3,750
$2.74
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing