- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR01518VBHC
PR01518VBHC
METZ CONNECT
Pin header 017 - 18 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 017 - 18 pole - Pitch 5mm
Search Keywords: PR01518VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01518VBHC
-
Alias/AKA:31017118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$2.22
50
$2.21
125
$2.20
250
$1.66
375
$1.55
500 +
$1.51
Click for Quote
Log in
to unlock special pricing