- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR01502VBVC
PR01502VBVC
METZ CONNECT
Pin header 027 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 027 - 2 pole - Pitch 5mm
Search Keywords: PR01502VBVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01502VBVC
-
Alias/AKA:31027102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Buy all 360 in-stock or the regular minimum order quantity of 1000
Stock lot only:
360
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$0.2529
1,000
$0.2299
3,000
$0.2258
5,000
$0.2128
8,000
$0.2078
10,000
$0.1995
25,000
$0.1856
50,000 +
$0.1834
Click for Quote
Log in
to unlock special pricing