- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- MWN911A415
METZ CONNECT
MWN911A415
Panel feed-through adapter M12RJ45 angled, X-coded
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel feed-through adapter M12RJ45 angled, X-coded
Search Keywords: MWN911A415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:MWN911A415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:M12-RJ-45 Adapter
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:8/8
-
Maximum Voltage Rating:60,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is MWN911A415 RoHS compliant?
Yes, MWN911A415 is RoHS compliant.
What is the lead time for MWN911A415?
The standard lead time for MWN911A415 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$68.81
5
$68.13
10
$57.48
30
$52.94
50
$51.06
100
$48.63
250 +
$48.51
Click for Quote
Log in
to unlock special pricing