- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- MWN811A415
MWN811A415
METZ CONNECT
Panel feed-through adapter M12RJ45 straight, X-coded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through adapter M12RJ45 straight, X-coded
Search Keywords: MWN811A415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:MWN811A415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45/M12 Circular Adapter
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8/8
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$66.47
5
$65.82
10
$55.53
30
$51.14
50
$49.33
100
$46.98
250 +
$46.86
Click for Quote
Log in
to unlock special pricing