- Home ›
- All Products›
- FR20206VBNN
FR20206VBNN
METZ CONNECT
Female conn. THR height 7.1 mm single row vertical 6 pole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Female conn. THR height 7.1 mm single row vertical 6 pole
Search Keywords: FR20206VBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:FR20206VBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.3405
1,000
$0.3354
2,500
$0.3113
5,000
$0.2836
7,500
$0.2793
10,000
$0.2686
15,000
$0.2469
25,000 +
$0.2432
Click for Quote
Log in
to unlock special pricing