- Home ›
- All Products›
- FR20205VBDN
FR20205VBDN
METZ CONNECT
Female conn. THR height 7.1 mm dual rows vertical 5 pole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Female conn. THR height 7.1 mm dual rows vertical 5 pole
Search Keywords: FR20205VBDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:FR20205VBDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,936
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
36
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
72
$0.3879
504
$0.3470
1,008
$0.3391
2,520
$0.3319
5,004
$0.3090
7,524
$0.3083
10,008
$0.2890
15,012 +
$0.2729
Click for Quote
Log in
to unlock special pricing