- Home ›
- All Products›
- FR20204VBDN
FR20204VBDN
METZ CONNECT
Female conn. THR height 7.1 mm dual rows vertical 4 pole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Female conn. THR height 7.1 mm dual rows vertical 4 pole
Search Keywords: FR20204VBDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:FR20204VBDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
507
$0.5031
1,013
$0.3777
1,519
$0.3526
2,025 +
$0.3455
Click for Quote
Log in
to unlock special pricing