- Home ›
- All Products›
- FR20203VBNN
FR20203VBNN
METZ CONNECT
Female conn. THR height 7.1 mm single row vertical 3 pole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Female conn. THR height 7.1 mm single row vertical 3 pole
Search Keywords: FR20203VBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:FR20203VBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
60
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
120
$0.3385
540
$0.2839
2,520
$0.2551
5,040
$0.2356
7,500
$0.2291
25,020
$0.1969
50,040 +
$0.1964
Click for Quote
Log in
to unlock special pricing