- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ATW04E0409
ATW04E0409
METZ CONNECT
Conn Terminal Block PL 4 POS 12mm Screw RA Cable Mount 35A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 4 POS 12mm Screw RA Cable Mount 35A
Search Keywords: ATW04E0409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ATW04E0409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:35 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.62
250
$1.55
500
$1.50
1,000
$1.42
2,500
$1.38
5,000
$1.31
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing