- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ATW0291209
ATW0291209
METZ CONNECT
Conn Terminal Block PL 12 POS 8mm Screw RA Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Terminal Block PL 12 POS 8mm Screw RA Cable Mount 30A
Search Keywords: ATW0291209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ATW0291209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.991
50
$1.810
100
$1.780
250
$1.740
500
$1.720
1,000
$1.670
2,500
$1.650
5,000
$1.630
7,500 +
$1.620
Click for Quote
Log in
to unlock special pricing