- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ATW0290409
ATW0290409
METZ CONNECT
Conn Terminal Block PL 4 POS 8mm Screw RA Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 4 POS 8mm Screw RA Cable Mount 30A
Search Keywords: ATW0290409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ATW0290409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.4258
500
$0.3810
1,000
$0.3723
2,500
$0.3618
5,000
$0.3564
7,500
$0.3510
10,000
$0.3458
15,000 +
$0.3406
Click for Quote
Log in
to unlock special pricing