- Home ›
- All Products›
- AST2350202
AST2350202
METZ CONNECT
Terminal block AST23 - 2 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST23 - 2 pole - Pitch 5mm - pin length 3.5
Search Keywords: AST2350202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2350202
-
Alias/AKA:SR21502DBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$2.140
2,500
$1.133
3,750
$0.797
5,000 +
$0.781
Click for Quote
Log in
to unlock special pricing