- Home ›
- All Products›
- AST2330502
AST2330502
METZ CONNECT
Terminal block AST23 - 5 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST23 - 5 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: AST2330502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2330502
-
Alias/AKA:SR21305DBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$5.50
2,500
$2.90
3,750
$2.00
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing