- Home ›
- All Products›
- AST2250702
AST2250702
METZ CONNECT
Terminal block AST22 - 7 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 7 pole - Pitch 5mm - pin length 3.5
Search Keywords: AST2250702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2250702
-
Alias/AKA:SR21507HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$5.17
2,500
$2.73
3,750
$1.88
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing