- Home ›
- All Products›
- AST2250202
AST2250202
METZ CONNECT
Terminal block AST22 - 2 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 2 pole - Pitch 5mm - pin length 3.5
Search Keywords: AST2250202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2250202
-
Alias/AKA:SR21502HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$0.830
250
$0.674
800
$0.644
1,600
$0.617
3,200
$0.591
5,600
$0.562
8,000
$0.547
10,400 +
$0.518
Click for Quote
Log in
to unlock special pricing