- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AST2230802
AST2230802
METZ CONNECT
Terminal block AST22 - 8 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 8 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: AST2230802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2230802
-
Alias/AKA:SR21308HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$2.09
100
$1.87
250
$1.82
500
$1.78
1,000
$1.75
2,500
$1.72
5,000
$1.70
10,000 +
$1.61
Click for Quote
Log in
to unlock special pricing