- Home ›
- All Products›
- AST2230602
AST2230602
METZ CONNECT
Terminal block AST22 - 6 pole - Pitch 3.5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST22 - 6 pole - Pitch 3.5mm - pin length 3.5
Search Keywords: AST2230602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2230602
-
Alias/AKA:SR21306HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,250
$4.11
2,500
$2.17
3,750
$1.49
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing