- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AST2150602
AST2150602
METZ CONNECT
Terminal block AST21 - 6 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST21 - 6 pole - Pitch 5mm - pin length 3.5
Search Keywords: AST2150602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2150602
-
Alias/AKA:SR21506VBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.53
250
$1.49
500
$1.47
1,000
$1.43
2,500
$1.42
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing