- Home ›
- All Products›
- AST2150302
AST2150302
METZ CONNECT
Terminal block AST21 - 3 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST21 - 3 pole - Pitch 5mm - pin length 3.5
Search Keywords: AST2150302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2150302
-
Alias/AKA:SR21503VBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.377
250
$1.077
500
$0.998
1,000
$0.942
2,500
$0.937
5,000
$0.850
7,500
$0.848
10,000 +
$0.846
Click for Quote
Log in
to unlock special pricing