- Home ›
- All Products›
- AST2150202
AST2150202
METZ CONNECT
Terminal block AST21 - 2 pole - Pitch 5mm - pin length 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST21 - 2 pole - Pitch 5mm - pin length 3.5
Search Keywords: AST2150202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST2150202
-
Alias/AKA:SR21502VBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.8004
250
$0.6504
500
$0.6487
1,000
$0.6212
3,000
$0.5702
5,000
$0.5417
8,000
$0.5272
15,000 +
$0.4655
Click for Quote
Log in
to unlock special pricing