- Home ›
- All Products›
- AST1871204
AST1871204
METZ CONNECT
Terminal block AST187 - 12 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 12 pole - Pitch 7.5mm
Search Keywords: AST1871204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1871204
-
Alias/AKA:ST18712LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.82
25
$12.52
50
$11.96
100
$11.45
250
$10.98
500
$10.69
1,000 +
$10.53
Click for Quote
Log in
to unlock special pricing