- Home ›
- All Products›
- AST1871104
AST1871104
METZ CONNECT
Terminal block AST187 - 11 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 11 pole - Pitch 7.5mm
Search Keywords: AST1871104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1871104
-
Alias/AKA:ST18711LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.48
50
$10.97
100
$10.65
250
$10.06
500
$9.80
1,000 +
$9.65
Click for Quote
Log in
to unlock special pricing