- Home ›
- All Products›
- AST1870904
AST1870904
METZ CONNECT
Terminal block AST187 - 9 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 9 pole - Pitch 7.5mm
Search Keywords: AST1870904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1870904
-
Alias/AKA:ST18709LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$10.36
25
$9.39
50
$8.97
100
$8.71
250
$8.23
500
$8.02
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing