- Home ›
- All Products›
- AST1870604
AST1870604
METZ CONNECT
Terminal block AST187 - 6 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 6 pole - Pitch 7.5mm
Search Keywords: AST1870604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1870604
-
Alias/AKA:ST18706LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$6.26
50
$6.17
100
$5.98
250
$5.49
500
$5.41
1,000
$5.33
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing