- Home ›
- All Products›
- AST1860604
AST1860604
METZ CONNECT
Terminal block AST186 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST186 - 6 pole - Pitch 5.08mm
Search Keywords: AST1860604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1860604
-
Alias/AKA:ST18606LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
135
$9.09
270
$5.59
405
$4.43
540 +
$4.34
Click for Quote
Log in
to unlock special pricing