- Home ›
- All Products›
- AST1781004
AST1781004
METZ CONNECT
Terminal block AST178 - 10 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST178 - 10 pole - Pitch 7.62mm
Search Keywords: AST1781004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1781004
-
Alias/AKA:ST17810LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$20.59
2,500
$10.52
3,750
$7.16
5,000 +
$7.02
Click for Quote
Log in
to unlock special pricing