- Home ›
- All Products›
- AST1761204
AST1761204
METZ CONNECT
Terminal block AST176 - 12 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST176 - 12 pole - Pitch 5.08mm
Search Keywords: AST1761204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1761204
-
Alias/AKA:ST17612LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.06
25
$10.93
50
$10.44
100
$10.13
250
$9.58
500
$9.32
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing