- Home ›
- All Products›
- AST1761104
AST1761104
METZ CONNECT
Terminal block AST176 - 11 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST176 - 11 pole - Pitch 5.08mm
Search Keywords: AST1761104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1761104
-
Alias/AKA:ST17611LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.05
25
$10.02
50
$9.57
100
$9.29
250
$8.78
500
$8.55
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing