- Home ›
- All Products›
- AST1760404
AST1760404
METZ CONNECT
Terminal block AST176 - 4 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST176 - 4 pole - Pitch 5.08mm
Search Keywords: AST1760404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1760404
-
Alias/AKA:ST17604LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$8.24
2,500
$4.21
3,750
$2.86
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing