- Home ›
- All Products›
- AST1750504
AST1750504
METZ CONNECT
Terminal block AST175 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST175 - 5 pole - Pitch 5mm
Search Keywords: AST1750504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1750504
-
Alias/AKA:ST17505LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$10.76
2,500
$5.50
3,750
$3.74
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing