- Home ›
- All Products›
- AST1371204
AST1371204
METZ CONNECT
Terminal block AST137 - 12 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST137 - 12 pole - Pitch 7.5mm
Search Keywords: AST1371204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1371204
-
Alias/AKA:ST13712DDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,250
$24.42
2,500
$12.47
3,750
$8.49
5,000 +
$8.32
Click for Quote
Log in
to unlock special pricing