- Home ›
- All Products›
- AST1350704
AST1350704
METZ CONNECT
Terminal block AST135 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST135 - 7 pole - Pitch 5mm
Search Keywords: AST1350704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1350704
-
Alias/AKA:ST13507DDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$8.85
250
$5.45
375
$4.31
500 +
$4.23
Click for Quote
Log in
to unlock special pricing