- Home ›
- All Products›
- AST1080304
AST1080304
METZ CONNECT
Terminal block AST10 - 3 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST10 - 3 pole - Pitch 7.62mm
Search Keywords: AST1080304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1080304
-
Alias/AKA:ST10803VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
160
$1.54
320
$1.47
640
$1.40
1,120
$1.35
2,560
$1.31
5,120
$1.25
7,520
$1.23
10,080 +
$1.16
Click for Quote
Log in
to unlock special pricing