- Home ›
- All Products›
- AST1080204
AST1080204
METZ CONNECT
Terminal block AST108 - 2 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST108 - 2 pole - Pitch 7.62mm
Search Keywords: AST1080204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1080204
-
Alias/AKA:ST10802VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$1.025
400
$0.979
600
$0.976
1,000
$0.937
2,600
$0.898
5,000
$0.831
7,600
$0.829
10,000 +
$0.777
Click for Quote
Log in
to unlock special pricing