- Home ›
- All Products›
- AST1050604
AST1050604
METZ CONNECT
Terminal block AST105 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST105 - 6 pole - Pitch 5mm
Search Keywords: AST1050604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1050604
-
Alias/AKA:ST10506VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
110
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
138
$4.76
275
$2.94
413
$2.33
550 +
$2.28
Click for Quote
Log in
to unlock special pricing