- Home ›
- All Products›
- AST1050404
AST1050404
METZ CONNECT
Terminal block AST105 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST105 - 4 pole - Pitch 5mm
Search Keywords: AST1050404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1050404
-
Alias/AKA:ST10504VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
160
$1.93
320
$1.84
640
$1.76
1,120
$1.69
2,560
$1.65
5,120
$1.52
7,520
$1.51
10,080 +
$1.42
Click for Quote
Log in
to unlock special pricing