- Home ›
- All Products›
- AST0820906
AST0820906
METZ CONNECT
Terminal block AST082 - 9 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST082 - 9 pole - Pitch 2.54mm
Search Keywords: AST0820906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0820906
-
Alias/AKA:ST07209VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$8.85
2,500
$4.52
3,750
$3.08
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing