- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AST0820806
AST0820806
METZ CONNECT
Terminal block AST082 - 8 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST082 - 8 pole - Pitch 2.54mm
Search Keywords: AST0820806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0820806
-
Alias/AKA:ST07208VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:2.54 mm
-
Maximum Current Rating:6 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$5.79
300
$3.56
450
$2.82
600 +
$2.76
Click for Quote
Log in
to unlock special pricing