- Home ›
- All Products›
- AST0820606
AST0820606
METZ CONNECT
Terminal block AST082 - 6 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST082 - 6 pole - Pitch 2.54mm
Search Keywords: AST0820606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0820606
-
Alias/AKA:ST07206VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
75
$3.71
150
$2.78
225
$2.60
300 +
$2.55
Click for Quote
Log in
to unlock special pricing