- Home ›
- All Products›
- AST0820206
AST0820206
METZ CONNECT
Terminal block AST082 - 2 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST082 - 2 pole - Pitch 2.54mm
Search Keywords: AST0820206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0820206
-
Alias/AKA:ST07202VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
650
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.070
250
$0.870
650
$0.831
1,300
$0.795
2,600
$0.762
5,200
$0.705
7,800
$0.703
10,400 +
$0.659
Click for Quote
Log in
to unlock special pricing